| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-070-558-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-070-558-808 |
333-070-558-808
| Heilind Number: | EDA333-070-558-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-070-558-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and a total of 70 positions, it offers ample room for secure connections. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission. Whether you're working on a commercial project or industrial machinery, this connector, with a 3A amperage rating, is built to withstand tough conditions. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your connectivity solutions with this high-quality connector.

