| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-070-558-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-070-558-812 |
333-070-558-812
| Heilind Number: | EDA333-070-558-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-070-558-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features two rows of 70 positions, ensuring seamless board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable conductivity, even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure mating. The right-angle mount orientation allows for convenient installation, while its operating temperature range of -40 to 105 °C ensures versatility. Ideal for a wide range of applications, this green connector with a 3A amperage rating is a must-have for any electronics project. Upgrade your connectivity solutions today.

