| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-070-560-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-070-560-201 |
333-070-560-201
| Heilind Number: | EDA333-070-560-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-070-560-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only offers aesthetic appeal but also ensures reliable performance. With a current rating of 3 A, it is suitable for a wide range of applications. Crafted from UL 94V-0 rated Thermoplastic Polyester housing material and Copper Alloy contact material, this connector guarantees durability and conductivity. Its double-row design with 70 positions allows for efficient and secure connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Whether for industrial or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for any project. Explore seamless integration and seamless functionality with this essential component.

