| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-520-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-520-203 |
333-072-520-203
| Heilind Number: | EDA333-072-520-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-520-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless integration in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in challenging environments. With a dual-row design and 72 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts guarantee efficient signal transmission, while the .156" pitch and .2" row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial use. Trust in its straight mount orientation for secure attachment to your board, making it an essential choice for your connectivity needs.

