| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-520-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-520-802 |
333-072-520-802
| Heilind Number: | EDA333-072-520-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-520-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also offers superior functionality. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliable and efficient power transmission. Its double-row design with 72 positions allows for versatile connections, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your board-to-board connections with this essential component.

