| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-520-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-520-803 |
333-072-520-803
| Heilind Number: | EDA333-072-520-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-520-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our 2-row Card Edge Connector. Designed for seamless integration, this durable connector features a housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic components. Boasting a pitch of .156 in and row spacing of .2 in, it offers precise alignment for 72 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Elevate your connectivity with this essential component.

