| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-520-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-520-804 |
333-072-520-804
| Heilind Number: | EDA333-072-520-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-520-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 3 A, making it suitable for a wide range of applications. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 72 positions allow for ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for efficient and durable PCB assemblies.

