| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-520-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-520-807 |
333-072-520-807
| Heilind Number: | EDA333-072-520-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-520-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green-colored connector features UL 94V-0 Thermoplastic Polyester housing for durability. With a 3 A amperage rating, it ensures reliable power transmission. The two-row design, made of Copper Alloy contacts, offers 72 positions for efficient signal transfer. Boasting a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your connections with this essential component.

