| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-520-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-520-808 |
333-072-520-808
| Heilind Number: | EDA333-072-520-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-520-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration in electronic devices. Boasting a vibrant green hue, it not only offers visual appeal but also signifies its eco-friendly and RoHS compliance. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. Featuring two rows of precision-engineered Copper Alloy contacts, it guarantees optimal conductivity for up to 72 positions. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Elevate your connectivity solutions with this essential component, a steadfast performer in the world of electronic engineering.

