| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-521-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-521-802 |
333-072-521-802
| Heilind Number: | EDA333-072-521-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-521-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCB boards, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and a total of 72 positions, it ensures efficient data transfer and power delivery. Crafted with precision using Copper Alloy contacts, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing offer compatibility with a wide range of components. Engineered for longevity, it can withstand operating temperatures ranging from -40 to 105 °C. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity experience with this essential component.

