| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-521-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-521-803 |
333-072-521-803
| Heilind Number: | EDA333-072-521-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-521-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a dual-row layout and 72 positions, it offers ample space for versatile applications. The copper alloy contacts ensure reliable power delivery, while a pitch of .156 inches and row spacing of .2 inches provide efficient signal transmission. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Whether for industrial machinery or consumer electronics, it guarantees secure and stable connections. Upgrade your PCB assembly with this essential component for optimal performance.

