| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-523-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-523-203 |
333-072-523-203
| Heilind Number: | EDA333-072-523-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-523-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers high-speed data transmission capabilities. The straight mount orientation and 72 positions make it ideal for board-to-board PCB connections. Engineered for efficiency, it can handle an amperage of 3A and operates flawlessly in temperatures ranging from -40 to 105 degrees Celsius. Upgrade your connectivity solutions with this essential component.

