| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-523-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-523-207 |
333-072-523-207
| Heilind Number: | EDA333-072-523-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-523-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, it offers a secure and efficient connection. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 72 positions cater to extensive connectivity needs. Operating in a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation allows for easy installation, making it a versatile choice for your board-to-board connectivity requirements. Trust in this connector for seamless and durable performance in your electronic designs.

