| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-523-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-523-212 |
333-072-523-212
| Heilind Number: | EDA333-072-523-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-523-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Experience seamless connectivity with our Card Edge Connector, a vital component for your PCB assembly needs. Designed for durability and efficiency, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a double row configuration and a total of 72 positions, it offers ample space for secure connections. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is a must-have for your projects. Trust in its performance for seamless data transmission and power supply in your electronic devices.

