| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-523-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-523-802 |
333-072-523-802
| Heilind Number: | EDA333-072-523-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-523-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color, this connector not only stands out visually but also offers high performance, with an amperage rating of 3A. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it provides reliable and efficient connections. With a total of 72 positions, this connector offers ample room for your PCB layout needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your assembly process with this essential component for seamless board-to-board connectivity.

