| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-523-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-523-803 |
333-072-523-803
| Heilind Number: | EDA333-072-523-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-523-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Featuring a vibrant green hue, this connector boasts a robust construction, with UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. Each connector accommodates 72 positions across two rows, with a pitch of .156 inches and row spacing of .2 inches, facilitating efficient data transfer. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity, while an amperage rating of 3A supports optimal power transmission. Designed for straight mount orientation, this connector operates flawlessly even in challenging environments, with an impressive temperature range of -40 to 105°C. Elevate your electronic assemblies with this essential component, a testament to our commitment to quality and innovation in the realm of PCB connectors.

