| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-523-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-523-804 |
333-072-523-804
| Heilind Number: | EDA333-072-523-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-523-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a contact material of Copper Alloy, it guarantees efficient conductivity. Its double-row configuration, with a pitch of .156 in and row spacing of .2 in, offers seamless integration onto your board. Boasting 72 positions, it provides ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Elevate your PCB setup with this essential connector.

