| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-524-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-524-212 |
333-072-524-212
| Heilind Number: | EDA333-072-524-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-524-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features two rows of durable Copper Alloy contacts, providing reliable power transmission at a 3 A amperage. The UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and longevity, even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .156 in and 72 positions available, this connector offers versatile and efficient board-to-board connection solutions for a wide range of applications. Its straight mount orientation and green color make it easy to identify and install in your system. Upgrade your connectivity with this essential component.

