| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-540-201 |
333-072-540-201
| Heilind Number: | EDA333-072-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-540-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 72 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees reliable conductivity. Its .156-inch pitch and .2-inch row spacing facilitate seamless integration, while a straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its quality and efficiency to elevate your PCB connections to the next level.

