| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-540-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-540-203 |
333-072-540-203
| Heilind Number: | EDA333-072-540-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-540-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. This essential component, featuring a vibrant green color, ensures seamless power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, offering a pitch of .156 in and a row spacing of .2 in, it facilitates efficient data transfer across 72 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures reliability in various conditions. Ideal for PCB applications, this connector is a must-have in your inventory for seamless Board-to-Board connections. Elevate your electronic designs with this essential component, designed for optimal performance and longevity.

