| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-540-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-540-208 |
333-072-540-208
| Heilind Number: | EDA333-072-540-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-540-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only provides a visual cue for easy identification but also boasts robust functionality. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting reliability. The connector's dual-row design, with a total of 72 positions, offers ample connectivity options for your PCB assemblies. Contact points made of Copper Alloy ensure secure and uninterrupted data transfer. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise installation on your circuit boards. Designed for straight mounting orientation, it seamlessly integrates into your system. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Explore the full potential of your devices with this essential component.

