| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-540-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-540-804 |
333-072-540-804
| Heilind Number: | EDA333-072-540-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-540-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. Its Copper Alloy contacts guarantee efficient power transfer, while the green color coding facilitates easy identification during installation. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless alignment on the board. Boasting two rows and 72 positions, it accommodates multiple connections, catering to complex circuitry requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for both industrial and commercial use. Trust in its straight mount orientation for secure attachment, making it a must-have in your inventory of electronic components. Elevate your PCB connectivity with this high-quality Card Edge Connector.

