| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-541-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-541-203 |
333-072-541-203
| Heilind Number: | EDA333-072-541-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-541-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a high amperage rating of 3A, it effortlessly handles power transfer. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Boasting 72 positions, it facilitates extensive board-to-board connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for demanding industrial applications. Upgrade your connectivity solutions with this essential component.

