| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-541-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-541-208 |
333-072-541-208
| Heilind Number: | EDA333-072-541-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-541-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, offering a total of 72 positions for comprehensive integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees efficiency in various environments. Whether for DIY projects or industrial applications, it is a essential component for seamless board-to-board PCB connections.

