| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-541-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-541-803 |
333-072-541-803
| Heilind Number: | EDA333-072-541-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-541-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is designed for durability and performance. With a current rating of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering superior protection. With two rows and 72 positions, it facilitates seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient signal transfer. Its .156-inch pitch and .2-inch row spacing provide optimal positioning on your PCB. Designed for straight mounting, it offers versatility in installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.

