| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-541-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-541-804 |
333-072-541-804
| Heilind Number: | EDA333-072-541-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-541-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a double-row configuration and a total of 72 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its green color not only adds a touch of visual distinction but also signifies compliance with industry standards. This connector, with a pitch of .156 inches and row spacing of .2 inches, facilitates precise alignment during assembly. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for your electronic projects. Trust in its high amperage rating of 3A to handle power-intensive tasks with ease. Upgrade your PCB design with this essential component, ensuring seamless connectivity and optimal performance in every application.

