| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-541-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-541-807 |
333-072-541-807
| Heilind Number: | EDA333-072-541-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-541-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, designed for seamless connectivity in electronic devices. With a vibrant green color, this connector not only stands out visually but also delivers high performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers precise and reliable connections. With a total of 72 positions, it accommodates multiple components with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications in the electronics industry. Trust in this connector for efficient board-to-board PCB connections.

