| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-542-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-542-212 |
333-072-542-212
| Heilind Number: | EDA333-072-542-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-542-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed to meet demanding industry standards, it features a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. The two-row design, with a total of 72 positions, ensures seamless integration on your PCB. Crafted with precision, the Copper Alloy contacts guarantee optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for efficient data transfer. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.

