| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-542-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-542-802 |
333-072-542-802
| Heilind Number: | EDA333-072-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-542-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features two rows with 72 positions, ensuring reliable and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester and Copper Alloy, it guarantees longevity and conductivity. The vibrant green housing not only adds a pop of color to your setup but also signifies its compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this connector for robust performance in all your electronic projects.

