| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-542-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-542-804 |
333-072-542-804
| Heilind Number: | EDA333-072-542-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-542-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a double-row layout with 72 positions, ensuring seamless integration into your circuitry. Built to last, it boasts a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for straight mounting orientation, it offers versatility in installation. Operating efficiently in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality connector.

