| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-544-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-544-212 |
333-072-544-212
| Heilind Number: | EDA333-072-544-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-544-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. The Copper Alloy contacts ensure reliable conductivity, with a 3A amperage rating for efficient power transmission. With two rows of 72 positions and a .156-inch pitch, it offers ample connectivity options for your circuitry. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-saving designs. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Upgrade your PCB setup with this essential connector for seamless data transmission.

