| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-555-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-555-201 |
333-072-555-201
| Heilind Number: | EDA333-072-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-555-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of high-quality Copper Alloy contacts, it provides efficient power transmission with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment and secure mating. Boasting 72 positions, this connector offers ample connectivity options for your PCB layout. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures stable operation even in harsh conditions. Elevate your electronic designs with this essential connector.

