| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-555-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-555-207 |
333-072-555-207
| Heilind Number: | EDA333-072-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-555-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring both reliability and visual appeal. With a double row configuration and a total of 72 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees efficient and stable data transfer. Boasting a pitch of .156 inches and row spacing of .2 inches, this connector facilitates precise and secure connections. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in demanding environments. Upgrade your connectivity solutions with this essential component.

