| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-555-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-555-208 |
333-072-555-208
| Heilind Number: | EDA333-072-555-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-555-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue, making it easy to identify. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable operation in various environments. Featuring two rows of copper alloy contacts, each positioned at a .156-inch pitch with a .2-inch row spacing, it offers secure and efficient data transmission. The 72 available positions cater to a wide range of connectivity needs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance. Upgrade your PCB setup with this essential connector for seamless and efficient data transfer.

