| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-555-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-555-803 |
333-072-555-803
| Heilind Number: | EDA333-072-555-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-555-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a sleek green housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts, it offers a secure and stable connection, while its .156-inch pitch and .2-inch row spacing allow for easy installation. Boasting a total of 72 positions, it provides ample connectivity options for your circuit boards. Whether for industrial machinery or electronics applications, this connector is built to withstand harsh conditions, with an operating temperature range of -40 to 105°C. Trust in its quality and precision for all your connectivity needs.

