| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-555-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-555-804 |
333-072-555-804
| Heilind Number: | EDA333-072-555-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-555-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers efficient signal transmission and power delivery. Boasting a total of 72 positions, it facilitates extensive connectivity options for your circuitry. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance and durability. Upgrade your PCB assembly with this essential connector for seamless and reliable board-to-board connections.

