| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-555-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-555-808 |
333-072-555-808
| Heilind Number: | EDA333-072-555-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-555-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronics projects with our high-quality Card Edge Connector. Designed for seamless board-to-board connections, this dual-row connector features 72 positions with a .156-inch pitch, ensuring reliable performance in any application. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting durability and conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers flexibility for various assembly requirements. Trust in our connector for efficient and secure connectivity in your PCB designs.

