| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-556-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-556-204 |
333-072-556-204
| Heilind Number: | EDA333-072-556-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-556-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic projects with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. The two-row configuration with 72 positions ensures efficient data transfer, with Copper Alloy contacts providing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for a wide range of applications, this connector offers a straight mount orientation and operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB connections with this essential component.

