| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-556-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-556-207 |
333-072-556-207
| Heilind Number: | EDA333-072-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-556-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Card Edge Connector, a vital component for seamless PCB integration. Crafted with precision using UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a dual-row design and 72 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your setup with this essential green-hued connector, designed for a straight mount orientation. Perfect for various projects, it's a must-have in any engineer's toolkit.

