| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-556-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-556-802 |
333-072-556-802
| Heilind Number: | EDA333-072-556-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-556-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in a variety of environments. With 72 positions spread across two rows, it offers ample connectivity options for your devices. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuitry. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial settings. Upgrade your PCB design with this essential component.

