| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-556-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-556-803 |
333-072-556-803
| Heilind Number: | EDA333-072-556-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-556-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a robust design with a UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows and a total of 72 positions, it offers ample room for multiple connections. The Copper Alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and optimal performance in your electronic devices. Elevate your PCB assembly with this high-quality connector, designed to meet your connectivity needs with precision and efficiency.

