| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-556-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-556-807 |
333-072-556-807
| Heilind Number: | EDA333-072-556-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-556-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts, it offers a high-amperage capacity of 3 A, perfect for power-intensive applications. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the straight mount orientation simplifies installation. With 72 positions available, this connector facilitates complex circuitry with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in any setting. Upgrade your connectivity solutions with this essential component, a must-have for any electronics project.

