| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-556-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-556-808 |
333-072-556-808
| Heilind Number: | EDA333-072-556-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-556-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. This green connector, made of UL 94V-0 Thermoplastic Polyester housing material, ensures durability and safety. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers reliable performance in demanding applications. With 72 positions, it provides ample connectivity options for your circuitry. Designed for straight mounting orientation, it facilitates easy installation on your PCB. Operating within a wide temperature range of -40 to 105 °C, it guarantees stable functionality even in harsh environments. Upgrade your board-to-board connections with this essential component, perfect for various electronics projects.

