| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-558-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-558-201 |
333-072-558-201
| Heilind Number: | EDA333-072-558-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-558-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, this connector ensures reliable performance in demanding environments. With a pitch of .156 inches and 72 positions spread across two rows, it offers ample connectivity options. The right-angle mount orientation allows for easy installation on your PCB, while its 3A amperage rating guarantees efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board connectivity needs. Trust in its quality and performance to elevate your electronic designs.

