| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-558-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-558-212 |
333-072-558-212
| Heilind Number: | EDA333-072-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-558-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed to seamlessly integrate into your electronic systems. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a double-row configuration and 72 positions, it facilitates efficient data transfer and power distribution. The Copper Alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly at temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Trust in our high-quality connector for seamless board-to-board integration in your electronic applications.

