| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-558-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-558-802 |
333-072-558-802
| Heilind Number: | EDA333-072-558-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-558-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this durable Card Edge Connector. Designed for optimal performance, it features a robust UL 94V-0 Thermoplastic Polyester housing in a striking green hue. The copper alloy contact material ensures reliable conductivity, while the double-row design with 72 positions offers ample connection possibilities. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. Its right-angle mount orientation further enhances versatility. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications. Elevate your circuit board assembly with this essential component.

