| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-558-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-558-812 |
333-072-558-812
| Heilind Number: | EDA333-072-558-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-558-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance. With a compact design and right angle mount orientation, it's perfect for efficient PCB connections. The green color adds a touch of visual distinction, while the two rows of 72 positions provide ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your setup with this essential component for seamless data transmission.

