| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-559-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-559-201 |
333-072-559-201
| Heilind Number: | EDA333-072-559-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-559-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a dual-row configuration and a total of 72 positions, it ensures efficient data transfer. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your circuit board. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Upgrade your electronic assemblies with this essential component.

