| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-559-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-559-212 |
333-072-559-212
| Heilind Number: | EDA333-072-559-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-559-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color and a sleek right-angle mount orientation, this connector is designed for optimal performance. With a current rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission in any application. The two rows of copper alloy contacts, spaced at .156 inches and .2 inches apart, offer seamless connectivity for your PCB boards. With a total of 72 positions, you'll have ample room for all your connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Elevate your PCB assembly with this essential component.

