| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-560-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-560-201 |
333-072-560-201
| Heilind Number: | EDA333-072-560-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-560-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. The copper alloy contact material ensures reliable signal transmission, while the dual-row layout with 72 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in various environments. Upgrade your electronic assemblies with this essential connector for seamless and efficient connectivity.

